Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4060MV :: DDS function generator 10 µHz - 20 MHz with 10 W power amplifier


PEAKTECH 4060MV

  • Product Description
  • Technical information
  • General
    • Type
    • Funktionsgenerator
    • Technology
    • DDS
    • Design
    • mit 10W-Leistungsverstärker
    • Assembly
    • 10 µHz ... 20 MHz
    • Colour
    • blau / weiß
  • Display
    • Display
    • LED
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 255 mm
    • Height
    • 100 mm
    • Depth
    • 310 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
This 20 MHz DDS sweep function generator supplies a wide variety of signals and can be operated either as a normal signal generator or as a pulse generator and sweep generator. Designed for use in the training and service sectors, as well as in research and development laboratories.

• 6-digit LED display
• HF accuracy: to factor 10 - 5
• 10 µHz frequency resolution over the entire frequency band
• Direct, digital setting and restriction for the entire area
• Start and end frequency of the sweep are fully adjustable
• Frequency or period, virtual amplitude value or peak-to-peak value can be selected
• Keyboard operation: direct digital or infinitely variable setting
• USB interface
• With 10 W power amplifier
• Security: EN 61010-1; CAT II
• Supplied accessories: mains cable, USB interface cable, software for Windows 2000/XP/Vista and 7, BNC cable and user manual

Frequency range: 10 µHz - 20 MHz
Output signals, 16 signals including sine, square, triangle, etc.
Frequency resolution 10 µHz
Harmonic distortion -40 dBc
Total distortion <1%
Square wave signal <50 ns rise/fall time
Duty cycle 1 - 99%
Amplitude range 0 - 20 Vpp
Amplitude offset ± 10 V
Amplitude resolution 5 mVpp
Modulation FM, AM, PM, PWM, FSK
Modulation frequency 0 mHz ~ 20 kHz (FSK: 40m Hz ~ 100 kHz)
Operating voltage: 100 ~ 240 V AC, 50/60 Hz
Dimensions (WxHxD): 255 x 100 x 310 mm
Dimensions: 255 x 100 x 310 mm



Manufacturer : PEAKTECH
Factory number : P 4060MV
Package weight : 2.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Funktionsgenerator
    • Technology
    • DDS
    • Design
    • mit 10W-Leistungsverstärker
    • Assembly
    • 10 µHz ... 20 MHz
    • Colour
    • blau / weiß
  • Display
    • Display
    • LED
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 255 mm
    • Height
    • 100 mm
    • Depth
    • 310 mm
  • Interfaces
    • Connection
    • USB
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual