Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4055MV :: DDS Function Generator 10 µHz - 3 MHz

Item-No.: PEAKTECH 4055MV
€293,20




PEAKTECH 4055MV

  • Product Description
  • Technical information
  • General
    • Type
    • DDS function generator
    • Technology
    • DDS
    • Design
    • With 10 W power amplifier
    • Assembly
    • 10 µHz ... 3 MHz
    • Colour
    • blau / weiß
  • Display
    • Display
    • LED
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 255 mm
    • Height
    • 100 mm
    • Depth
    • 310 mm
  • Weights
    • Weight
    • 2 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
This instrument is the most versatile signal source used as 3 MHz DDS sweep function generator and pulse generator, offering a wide range of applications in both analog and digital electronics such as education, servicing, manufacturing and engineering.

• 6 digit LED display
• High frequency accuracy: up to the level of 10-5
• 10 µHz frequency resolution for whole frequency range
• Without limitation for the whole range, digital setting directly
• Function of frequency sweeping, start point and end point can be set arbitrary
• Frequency or period, amplitude virtual value or peak-peak value can be selected
• Keyboard operation, direct digital setting or continuous adjusting
• Equipped with USB device interface
• Safety: EN 61010-1; CAT II
• Accessories: power cable, USB interface cable, software for Windows 2000/XP/VISTA and 7, BNC cable and operation manual

Technical Data:
Frequency range 10 µHz - 3 MHz
Output waveforms 16 waveforms such as sine, square, triangle, etc.
Frequency resolution 10 µHz
Harmonic distortion -40 dBc
Total distortion < 1 %
Square waveform < 50 ns rise/fall time
Duty cycle 1 - 99 %
Amplitude range 0 - 20 Vpp
Amplitude offset ± 10 V
Amplitude resolution 5mVpp
Modulation FM, AM, PM, PWM, FSK
Modulations frequency 40 mHz ~ 20 kHz (FSK: 40 mHz ~ 100 kHz)
Operation voltage 100 ~ 240 V AC; 50/60 Hz
Dimensions (WxHxD) 255 x 100 x 310 mm
Weight 2 kg



Manufacturer : PEAKTECH
Factory number : P 4055 MV
Package weight : 2.388 kg
RoHS : conform
Technical information
  • General
    • Type
    • DDS function generator
    • Technology
    • DDS
    • Design
    • With 10 W power amplifier
    • Assembly
    • 10 µHz ... 3 MHz
    • Colour
    • blau / weiß
  • Display
    • Display
    • LED
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 255 mm
    • Height
    • 100 mm
    • Depth
    • 310 mm
  • Weights
    • Weight
    • 2 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual