Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4040 :: DDS multifunction generator: 100 mHz - 50 MHz


PEAKTECH 4040

  • Product Description
  • Technical information
  • General
    • Type
    • DDS function generator
    • Assembly
    • 100 mHz ... 50 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 330 mm
    • Height
    • 155 mm
    • Depth
    • 285 mm
  • Weights
    • Weight
    • 4 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This new DDS function generator has high-performance criteria and numerous features required for rapid implementation of measurements. Output signals: sine, square, pulse, TTL, DC, triangle, sawtooth, step, sweep, cardiac, sin(x) /x, burst, AM, FM, 2PSK, 4PSK, 2FSK, 4FSK, 2OSK etc.

• 5.7" TFT LCD display with clear menu navigation
• HF accuracy: up to 10 - 5
• HF-resolution: 10 µHz for the entire range
• Saves up to 10 settings
• Burst and modulation characteristics: AM, FM, FSK, ASK, OSK, PSK
• Frequency, period, virtual amplitude or peak-to-peak and power level selectable
• USB interface
• Integrated frequency counter up to 100 MHz and 8 W power amplifier
• Frequency and amplitude sweep
• Safety: IEC-1010-1, CAT II
• Incl. mains cable, USB interface cable, software, BNC cable, spare fuse and user manual

• Frequency range: 100 mHz - 50 MHz (channel A)/10 µHz - 5 MHz (channel B)
• Vertical resolution: 14 bits
• Sampling rate: 400 MS/s
• Harmonic distortion: -45 dBc
• Total distortion: <0.1%
• Square wave signal: <20 ns rise/fall time
• Duty cycle: 0.1 - 99.9%
• Frequency resolution: 100 mHz
• Amplitude range: 0 - 20 Vpp
• Amplitude offset: ± 4 V
• Amplitude resolution: 1 0/00
• Signal length: 4096 points
• Resolution: 1 µHz
Operating voltage: 100 ~ 120 V/200 ~ 240 V AC, 50/60 Hz
• W x H x D/weight: 330 x 155 x 290 mm/4kg



Manufacturer : PEAKTECH
Factory number : P4040
Package weight : 7.14 kg
RoHS : conform
Technical information
  • General
    • Type
    • DDS function generator
    • Assembly
    • 100 mHz ... 50 MHz
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 330 mm
    • Height
    • 155 mm
    • Depth
    • 285 mm
  • Weights
    • Weight
    • 4 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)