Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 4030 :: DDS function generator, 20 mHz - 20 MHz


PEAKTECH 4030

  • Product Description
  • Technical information
  • General
    • Type
    • DDS function generator
    • Technology
    • DDS
    • Assembly
    • 40 MHz ... 20 MHz
    • Colour
    • weiß
    • Accessory
    • Cable, software, manual
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 254 mm
    • Height
    • 100 mm
    • Depth
    • 340 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 3 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

This DDS function generator has many features required for fast implementation of measurements. Simple and clear front panel design, LED screen and indicator lights for easy operation and reading.

• HF accuracy: up to 10 - 5
• HF resolution: 20 mHz
• High signal accuracy: 16 different waveforms can be output
• Independent output for two channels
• Frequency and amplitude sweep
• Frequency, period, virtual amplitude or peak-to-peak values selectable
• USB interface
• Quartz oscillator, HF accuracy and high resolution
• integrierter Frequenzzähler bis 100 MHz und 8 W Leistungsverstärker
• Safety IEC-1010-1, CAT II
• Includes mains cable, USB cable, software for Windows 2000/XP, BNC cable, spare fuse and user manual

Technical data:

Frequency range: 20 mHz - 20 MHz
Output signals, 16 signals including sine, square, triangle etc.
Harmonic distortion: -40 dBc
Total distortion: < 1%
Square wave signal: < 35 ns rise/fall time
Duty cycle 1 - 99%
Frequency resolution: 20 mHz
Amplitude range: 0 - 20 Vpp
Amplitude offset: ± 10 V
Amplitude resolution: 2 mVpp
Dimensions: 254 x 100 x 340 mm/3 kg



Manufacturer : PEAKTECH
Factory number : P 4030
Package weight : 4.106 kg
RoHS : conform
Technical information
  • General
    • Type
    • DDS function generator
    • Technology
    • DDS
    • Assembly
    • 40 MHz ... 20 MHz
    • Colour
    • weiß
    • Accessory
    • Cable, software, manual
  • Display
    • Display
    • LCD
  • Implementation
    • Safety
    • EN 61010-1, CAT II
  • Measures
    • Width
    • 254 mm
    • Height
    • 100 mm
    • Depth
    • 340 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 3 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual