Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


PEAKTECH 1100 :: F stereo/AM-FM signal generator


PEAKTECH 1100

  • Product Description
  • Technical information
  • General
    • Type
    • FM-AM signal generator
    • Design
    • FM / AM
    • Assembly
    • 100 kHz ... 150 MHz
    • Colour
    • grau
    • Model
    • FM-Stereo
  • Display
    • Display
    • TFT
  • Implementation
    • Safety
    • EN 61010, CAT II
  • Measures
    • Width
    • 430 mm
    • Height
    • 115 mm
    • Depth
    • 310 mm
  • Interfaces
    • Connection
    • BNC
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
FM stereo/FM-AM signal generator, 100 kHz - 150 MHz

Microprocessor-controlled signal generator for producing variable output levels from -20 dBµV in 1 dB increments The generator is ideal for measurements on AM/FM audio devices, wireless telephone devices and for use in development and production.

• Carrier frequencies of 100 kHz to 150 MHz, including FM stereo from 76 MHz to 110 MHz
• Stores up to 100 settings
• Up to 7-digit frequency input
• GPIB interface as standard
• 30% MA modulation button
• 3.5 And 22.5 kHz FM modulation selection buttons with 75 kHz deviation
• 30% and 100% stereo modulation buttons
• Safety: EN 61010; CAT II
• Incl. BNC-HF cable, mains cable, user manual
• Further technical details can be found online in the data sheet and user manual.



Manufacturer : PEAKTECH
Factory number : P1100
Package weight : 10.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • FM-AM signal generator
    • Design
    • FM / AM
    • Assembly
    • 100 kHz ... 150 MHz
    • Colour
    • grau
    • Model
    • FM-Stereo
  • Display
    • Display
    • TFT
  • Implementation
    • Safety
    • EN 61010, CAT II
  • Measures
    • Width
    • 430 mm
    • Height
    • 115 mm
    • Depth
    • 310 mm
  • Interfaces
    • Connection
    • BNC
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 115 - 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual