Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HMF 2525 :: 25 MHz arbitrary function generator


HMF 2525

  • Product Description
  • Technical information
  • General
    • Type
    • Function generator
    • Design
    • AM, FM, PM, PWM, FSK
  • Display
    • Display
    • 3.5” TFT
  • Implementation
    • Protection class
    • EN61010-1
  • Measures
    • Width
    • 285 mm
    • Height
    • 75 mm
    • Depth
    • 365 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 3.6 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

25 MHz arbitrary function generator


• Frequency range 10 µHz - 25 MHz
• Output voltage 5 mVpp - 10 Vpp (into 50 ohm) DC offset ±5 mV - 5 V
• Arbitrary generator: 250 MSa/s, 14 Bit, 256 kPts
• Sine, square, pulse, triangle, ramp, arbitrary including standard curves (white noise, pink noise etc.)
• Total harmonic distortion 0.04% (f < 100 kHz)
• Burst, sweep, gating, ext. triggering
• Rise time < 8 ns, in pulse mode 8 - 500 ns adjustable
• Pulse mode: frequency range 100 µHz - 12.5 MHz [25 MHz], pulse width 10 ns - 999 s, resolution 5 ns
• Modulation modes AM, FM, PM, PWM, FSK (int. and ext.)
• 10- MHz time base: ±1 ppm TCXO, rear I/O BNC connector
• Front USB connector: save waveforms and settings
• 3.5" TFT: clear representation of the signal and all parameters
• USB/RS-232 dual interface, optional Ethernet/USB dual interface or IEEE-488



Manufacturer : HAMEG
Package weight : 4.66 kg
RoHS : conform
Technical information
  • General
    • Type
    • Function generator
    • Design
    • AM, FM, PM, PWM, FSK
  • Display
    • Display
    • 3.5” TFT
  • Implementation
    • Protection class
    • EN61010-1
  • Measures
    • Width
    • 285 mm
    • Height
    • 75 mm
    • Depth
    • 365 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 3.6 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)