0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 8150 :: Arbitrary function generator

Item-No.: HM 8150
€1.130,50




HM 8150

  • Product Description
  • Technical information
  • General
    • Type
    • Function generator
    • Assembly
    • 10 µHz ... 12.5 MHz
    • Colour
    • grau
    • Model
    • HM 8150
  • Display
    • Display
    • TFT
  • Implementation
    • Protection class
    • Class I
  • Measures
    • Width
    • 285 mm
    • Height
    • 75 mm
    • Depth
    • 365 mm
  • Interfaces
    • Connection
    • RS-232
  • Weights
    • Weight
    • 5 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
12.5 MHz arbitrary function generator

• Frequency range: 10 MHz to 12.5 MHz
• Output voltage: 20 mVpp to 20 Vpp (idle)
• Rise and fall time: ‹10 ns
• Pulse width adjustment
• Arbitrary generator: 40 MSa/s
• Burst, gating, external triggering, sweep
• RS-232 interface, optional: USB, IEEE-488



Manufacturer : HAMEG
Factory number : HM 8150
Package weight : 4.687 kg
Technical information
  • General
    • Type
    • Function generator
    • Assembly
    • 10 µHz ... 12.5 MHz
    • Colour
    • grau
    • Model
    • HM 8150
  • Display
    • Display
    • TFT
  • Implementation
    • Protection class
    • Class I
  • Measures
    • Width
    • 285 mm
    • Height
    • 75 mm
    • Depth
    • 365 mm
  • Interfaces
    • Connection
    • RS-232
  • Weights
    • Weight
    • 5 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)