Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HM 8123 :: Universal counter from HAMEG


HM 8123

  • Product Description
  • Technical information
  • General
    • Type
    • Universal counter
    • Assembly
    • 0 Hz ... 2,6 GHz
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

3 GHz universal counter, HM8123

• Frequency range: 0 Hz to 3 GHz
• 400 MHz time base with 0.5 ppm stability
• Two identical inputs up to 200 MHz
• 9-digit resolution with 1 second scan time
• 9 measuring functions, external GATE and ARMING
• Input for external time basis (10 MHz)
• Display modes: numeric, bar diagram and frequency response
• Optional OCXO
• RS-232/USB interface, optional: IEEE-488
• LabVIEW drivers available on request as a beta version.



Manufacturer : HAMEG
Factory number : 8123
Package weight : 4.3 kg
Technical information
  • General
    • Type
    • Universal counter
    • Assembly
    • 0 Hz ... 2,6 GHz
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Mains voltage input
    • 105 - 253 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)