Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AFG-2225 :: Arbitrary DDS Function Generator, 0.1 Hz - 25 MHz, Modulation

SAVE10%
Item-No.: AFG-2225
€381,60
€344,00




AFG-2225

  • Product Description
  • Technical information
  • General
    • Type
    • DDS function generator
    • Technology
    • DDS
    • Design
    • 2-channel
    • Assembly
    • 0.1 Hz ... 25 MHz
    • Colour
    • grau
    • Model
    • AFG-2225
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 266 mm
    • Height
    • 107 mm
    • Depth
    • 293 mm
  • Weights
    • Weight
    • 2.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
GW Instek is launching AFG-2225, its first basic level dual-channel arbitrary function generator, which provides superior features in its class. Both channels are equipped with same characteristics to fit dual-signal applications such as differential or IQ signaling. The outstanding cost-performance value makes the AFG-2225 a practical instrument to accelerate the development process.
The major features for both channels include 10Vpp output amplitude; 25MHz frequency bandwidth with 1uHz resolution; built-in waveforms of Sine, Square, Ramp (Triangle) and Noise. As to the 1%~99% adjustable duty cycle of Square waveform can be used as pulse signal sources. For the arbitrary waveform, user can edit the 66 built-in waveforms or create a whole new one. Moreover, AFG-2225 carries features of AM/FM/PM/FSK/SUM Modulation, Sweep, Burst and Frequency Counter, which can be applied to various communication fields.
In addition to the intuitive and friendly user interface, the 3.5-inch color LCD displays the comprehensive operation information including the true waveform presented at the output. USB Host and Device interfaces are equipped to link the AFG-2225 with other devices, which provide the flexibility of waveform generation for more practical usages. With link to GW Instek GDS-series Digital Storage Oscilloscopes (DSOs), the waveforms of interest can be captured and reconstructed. User can also use the arbitrary waveform PC software to edit the waveform and then send to AFG-2225 directly, or save the waveform into flash drive and then transfer to AFG-2225.

Features
  • Breiter frequency rangee von 1µHz bis 25 MHz (sine / square)
  • 1 µHz resolution im gesamten Spektrum
  • Built-in Standard 120MSa / s, 10 Bit, 4k Punkte anwenderdefinierte Wellenformen for beide Kanäle
  • Echter Zweichanal -Ausgang, CH2 gives die gleichen Merkmale wie CH1
  • 1% - 99% Einstellbare PWM for square Wellenform
  • high resolution
  • Mehrere Bearbeitungsmethoden Wellenform einfach zu bearbeiten
  • Standard-AM / FM / PM / FSK / SUM / Sweep / Burst and Frequenzzähler
  • SB-Host / Device-Interface for Fernsteuerung and Wellenform Bearbeitung


delivery content
CD (manual), quick installation manual, power cord, 2x measurement cord GTL-101



Manufacturer : GW-INSTEK
Factory number : 01AF222500GS
Package weight : 3.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • DDS function generator
    • Technology
    • DDS
    • Design
    • 2-channel
    • Assembly
    • 0.1 Hz ... 25 MHz
    • Colour
    • grau
    • Model
    • AFG-2225
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 266 mm
    • Height
    • 107 mm
    • Depth
    • 293 mm
  • Weights
    • Weight
    • 2.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)