0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AFG-2105 :: Arbitrary DDS Function Generator, 0.1 Hz - 5 MHz, Modulation


AFG-2105

  • Product Description
  • Technical information
  • General
    • Type
    • DDS function generator
    • Technology
    • DDS
    • Design
    • Modulation
    • Assembly
    • 0.1 Hz ... 5 MHz
    • Colour
    • grau
    • Model
    • AFG-2105
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 266 mm
    • Height
    • 107 mm
    • Depth
    • 293 mm
  • Weights
    • Weight
    • 2.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
The AFG-2100/2000 Series Arbitrary Function Generator is a DDS (Direct Digital Synthesized) based signal generator designed to accommodate the Educational and Basic Industrial requirements for an accurate and affordable signal source covering the output of Sine, Square (Pulse), Ramp (Triangle), Noise and Arbitrary waveforms. The 20M Sa/s sampling rate, 10 bit vertical resolution and 4k point memory of the AFG-2100/2000 Series provide user with a flexible environment for creating the specific waveform output as needed. The 0.1Hz resolution of Sine, Square and Triangle waveforms and the 1% ~ 99% adjustable duty cycle of Square (Pulse) waveform are the remarkable features to greatly extend its application range in various fields.
The AFG-2100/2000 Series includes 6 models in three frequency bands of 5MHz, 12MHz and 25MHz. Besides the basic features of the whole AFG-2100/2000 Series, AFG-2100 also carries additional features of AM/FM/FSK Modulation, Sweep, and Frequency Counter.

The user friendly interface of AFG-2100/2000 Series allows user to set waveform parameters, including waveform type, frequency, amplitude, DC offset, modulation type, and duty cycle, through keypad entry and/or the knob selection, and display the set parameters on the 3.5” LCD screen. The AFG-2100/2000 Series is equipped with a USB Device interface for remote control and waveform editing through a PC. A waveform editing software is provided to facilitate the waveform creation on the PC. After the waveform editing is done, the user is able to download the waveform data from PC to the AFG-2100/2000 Series for signal output.

Features
  • 0.1Hz - 5 MHz , 0,1Hz resolution
  • sine, square, triangle, Noise and arbitrary waveforms
  • 20 MSa / s sampling rate, 10 Bit Vertikal resolution and 4k Punktespeicher for anwenderdefinierte Wellenformen
  • 1% - 99% adjustable duty cycle for square waveform
  • Waveform parameter setting by numeric keyboard input & Knob Selection
  • Amplitude, DC offset and other important information are simultaneously displayed on the 3.5 "LCD display
  • Amplitude, DC offset and other important information are simultaneously displayed on the 3.5 "LCD display
  • PC Arbitrary Waveform Editing Software


delivery content
CD (manual), quick installation manual, power cord, 2x measurement cord GTL-101



Manufacturer : GW-INSTEK
Factory number : 01AF210500GS
Package weight : 3.4 kg
RoHS : conform
Technical information
  • General
    • Type
    • DDS function generator
    • Technology
    • DDS
    • Design
    • Modulation
    • Assembly
    • 0.1 Hz ... 5 MHz
    • Colour
    • grau
    • Model
    • AFG-2105
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 266 mm
    • Height
    • 107 mm
    • Depth
    • 293 mm
  • Weights
    • Weight
    • 2.5 kg
  • Packaging
    • Packaging
    • Einzelverpackung
  • Power supply
    • Power unit, inclusive
    • ja
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - Französisch + Schutzkontakt CEE 7/7
    • Power supply, on device
    • C14 - Kaltgerätedose (m)
Datasheet/manual