Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL KSR11 :: 3-in-1 terrain robot


VEL KSR11

  • Product Description
  • Technical information
  • General
    • Type
    • 3-in-1 all-terrain robot

A series of robot kits for future engineers. Build this kit and learn all about the world of electronics and mechanics the easy way!
The 3-in-1 terrain robot is a mobile multifunctional robot with caterpillars. Use different caterpillar modules to create three amazing models: Forklift robot, terrain robot and gripper arm robot. You can use the remote control with fixed cable to move the robot forwards and backwards, turn the robot, grip or lift.

Characteristics

Remote control system with cable
Recommended age: 14+

Technical data

Power supply: 4 x AA batteries (LR6C not included)
Weight: 425 g



Manufacturer : VELLEMAN
Factory number : KSR11
Package weight : 0.973 kg
RoHS : conform
Technical information
  • General
    • Type
    • 3-in-1 all-terrain robot