Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VEL KSR10 USB :: USB interface for KSR10 robotic arm


VEL KSR10 USB

  • Product Description
  • Technical information
  • General
    • Type
    • USB interface
    • Design
    • For robotic arm

A series of robot kits for future engineers. Build this kit and learn all about the world of electronics and mechanics the easy way!
Optional USB interface to connect the KSR10 robotic arm to a Microsoft PC via a USB port.

Characteristics

For: KSR10
Included with delivery:
CD-ROM with operating instructions, English software and driver
Printed circuit board
USB cable
Cover plate
User manual
Recommended age: 14+

Technical data

System requirements:
Pentium® 3, 1.0 GHz or higher
Free USB 2.0 port
Windows® XP/Vista/Windows® 7 (32 and 64 bit, 64-bit version available from September 2013) Windows® 8 and 8.1 (32-bit version only)
100-MB free memory
Monitor: SVGA (800x600) or higher, 16-bit colour monitor or higher
Flash Player 11 or higher



Manufacturer : VELLEMAN
Factory number : KSR10/USB
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • USB interface
    • Design
    • For robotic arm