Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ROLLERBALL :: Fitness device using centrifugal force

Item-No.: ROLLERBALL
€9,95



Bargain Item!
Limited amount available.

ROLLERBALL

  • Product Description
  • Technical information
  • General
    • Type
    • Fitness tool
    • Design
    • Centrifugal force of approx. 15 kg
  • Specials
    • Specification
    • Up to 8000 revolutions
The LOW-COST ORIGINAL with addictive appeal!!

The Rollerball is an effective training device for the arms, wrists and fingers based on centrifugal force. Exercise your forearms, upper arms, wrists and strengthen your grip — ideal for athletes (e.g. wind surfing, kite surfing, tennis, squash, gymnastics, climbing etc.) and people whose activities exercise only one side of the body (e.g. computer users).

Also suitable for physiotherapy. The Rollerball Classic is made of sturdy plastic. It can be set in motion by pulling on the cord. With rhythmic hand movements it develops strong centrifugal forces of up to 8000 rpm. A centrifugal force of approximately 15 kg then works on the muscles.



Package weight : 0.265 kg
Technical information
  • General
    • Type
    • Fitness tool
    • Design
    • Centrifugal force of approx. 15 kg
  • Specials
    • Specification
    • Up to 8000 revolutions
Datasheet/manual