Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


JAMARA 422002 :: Triefly AHP Quadrocopter

Item-No.: JAMARA 422002
€65,95



Bargain Item!
Limited amount available.

JAMARA 422002

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Design
    • With HD camera
    • Technology
    • Multicopter
  • Compass function is on/off switchable on the transmitter AHP

  • HD Camera with Video function and removable 4 GB SD-card

  • 360° flip in all directions

  • Self stabilising 6 Axis flight altitude control

  • 4-channel 2,4 GHz transmitter

  • Fully trimmable

  • Sturdy lightweight ABS body

  • 4 powerful rotors with 3-blade technology

  • Up to 40 km/h fast

  • 3 flight modes for beginners, experts and 360° Flip

  • Turbo function

  • Quick-change battery

  • Rotor Protection


Functions:
-Aileron + 360° Flip
- Rudder
- Rotary speed
- Roll + 360° Flip

Box contents:
- Quadrocopter Triefly AHP 2,4 GHz
- Transmitter 2,4 GHz
- Flight pack
- Spare rotor blades
- USB charging cable
- USB data cable
- Camera with SD Memory card 4 GB
- Screwdriver
- Instructions

Recommended Accessories:
- Transmitter:
4 x AA 1,5 V batteries, Ord. No. 14 0267 (4 pieces)
- Replacement battery, Ord. No. 42 3029

Technical data:
Rotor: Ø ~ 103 mm
Length diagonal: Ø ~ 200 mm
Height: ~ 44 mm
Weight: ~ 70 g
Battery: LiPo 3,7 V 380 mAh



Manufacturer : JAMARA
Factory number : 422002
Package weight : 0.822 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Design
    • With HD camera
    • Technology
    • Multicopter
Datasheet/manual