Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 34231 :: 38 lit blocks, red, white, incl. base

Item-No.: HEIT 34231
Colour:

€58,95




HEIT 34231

  • Product Description
  • Technical information
  • General
    • Type
    • Illuminated components
    • Design
    • Including base plate
    • Colour
    • Red-white
Lighted blocks blue - white incl USB baseplate and USB cable.

38 blocks consisting of:
15 x white 2x2
6 x white 2x3
4 x white 2x4
9 x red 2x2
2 x red 2x3
2 x red 2x4


- 4 functions: steady on, flashing, on-and-down dimming, Automatic Shutdown after 15 minutes
- Combined with traditional, non-luminous blocks
- 3 x AAA batteries included



Manufacturer : HEITRONIC
Factory number : 34231
Package weight : 0.85 kg
RoHS : conform
Technical information
  • General
    • Type
    • Illuminated components
    • Design
    • Including base plate
    • Colour
    • Red-white
Datasheet/manual