reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACME ZQ600MAN :: zoopa Q600 mantis, Multicopter, Quadcopter

Item-No.: ACME ZQ600MAN
€99,95



Bargain Item!
Limited amount available.

ACME ZQ600MAN

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Design
    • Gyro technology
    • Technology
    • Multicopter
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Specific
The ultimate racing machine!

With its three flight levels (for speed and agility), an integrated "Orientation Mode" (simplification of flight controls for beginners) and a super cool and unique design, "the Mantis" is the ultimate racing machine for indoors and outdoors. : In beginner mode, you will fly relaxed thanks to the assistance provided by the electronic components. In expert mode, you can then fly without any electronic restrictions, flips, loops and more action-packed maneuvers.

The switchable LED's, as well as the orange propeller front ensure easy orientation of the flying direction. Equipped with the optional FlyCamOne Nano M HD Camera System (ZQ0600-P) is photo or video recordings from the air no more obstacles. The remote control is already prepared to control the camera functions.

The integrated 6-axis gyro 2.0 technology guarantees perfect fly at any skill level.

360° Auto Flip 3D function
Use in professional mode automatic 360° looping function for spectacular rollovers.


HIGHLIGHTS
360° flip function
Camera Prepared
LED Lighting - switched on the remote control
Strong 1200mAh LiPo battery 2S
Range up to 300m
2.4GHz wireless technology

CONTENT OF THE BOX
zoopa Q600 Manits quadrokopter
2.4GHz controller
1200mAh LiPo 2S (7.4V) battery
240V charger
Replacement rotor blades
Manual



Manufacturer : ACME
Factory number : ZQ0600
Package weight : 1.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Design
    • Gyro technology
    • Technology
    • Multicopter
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage connection
    • Specific