reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ACME ZQ01650 :: zoopa Q165, Multicopter, Quadcopter

Item-No.: ACME ZQ01650
€46,95



Bargain Item!
Limited amount available.

ACME ZQ01650

  • Product Description
  • Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Design
    • Gyro technology
    • Technology
    • Multicopter
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A

Get the zoopa Q 165 for breathtaking flying fun.

The new zoopa Q 165 is equipped with the latest gyro-technology, high-precision electronics and a powerful lithium polymer battery.

The integrated 6-axis Gyro 2.0 technology guarantees perfect flight for every skill level.

It's easy for beginners, as incorrect commands are quickly corrected, but it's advanced enough for pros who want to experience a special level of flight control.

The powerful motors react quickly to every command so that the flight guarantees real excitement. At the same time, high-precision components ensure stable positioning of the model.

The attractive design of the zoopa Q 165 also provides ideal orientation — the orange-coloured front propellers mark the front side of the model in a simple manner.

Flying at night? No problem! The high-power LEDs will guide you safely through the dark — a fantastic experience!

Included:
zoopa Q 165
240 mAh 1S LiPo battery
USB charging cable with circular connector
Spare rotor blades
Operating instructions in German, English, French and Dutch

Technical data:
Dimensions: 160x160x35 mm
Weight: approx. 40 g
Channels: 4 + 2 (light)
Battery: 240 mAh

Recommended:
Age 10+ (under adult supervision)
Indoors (not in the living room) and outdoors



Manufacturer : ACME
Factory number : ZQ01650
Package weight : 0.713 kg
RoHS : conform
Technical information
  • General
    • Type
    • Remote-controlled quadrocopter
    • Design
    • Gyro technology
    • Technology
    • Multicopter
  • Power supply
    • Low-voltage input
    • 5 V DC
    • Low-voltage connection
    • USB Type A