0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER ZS4 K1 :: Zero Smog 4V Kit 1 Nozzle


WELLER ZS4 K1

  • Product Description
  • Technical information
  • General
    • Type
    • Solder vapour filter system
    • Model
    • Zero Smog 4V
    • Noise
    • 48 dB
  • Electrical values
    • Performance
    • 275 W
    • Approval
    • Soldering fumes filter
  • Measures
    • Ventilation system performance
    • 230 m³/h
    • Width
    • 325 mm
    • Height
    • 505 mm
    • Depth
    • 345 mm
  • Interfaces
    • Connection
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Unit purifies air at up to 4 workplaces
Constant Flow Control (CFC) guarantees automatical air flow regulation for each
working place independent of the connected workplaces
Electronic filter control with optical and acoustical filter alarm
Efficiency test via USB port
The fume extraction unit Zero Smog 4V Kit 1 Nozzle is easy to install and operate. It is designed for use as a small central system. The kit is supplied complete with 1.pcs flexible hose, flexarm, sloped nozzle, valve and bracket,
ready for installation at the workplace. A powerful, maintenance-free turbine provides continuous fume extraction at a maximum air extraction rate of 230 m3/h. With setting constant flow control the adjustable turbine speed avoiding unnecessary waste of suction power and saving energy.
4 wheels to allow easy movement of the unit
Low noise level



Manufacturer : WELLER
Factory number : T0053663699
Package weight : 21.7 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder vapour filter system
    • Model
    • Zero Smog 4V
    • Noise
    • 48 dB
  • Electrical values
    • Performance
    • 275 W
    • Approval
    • Soldering fumes filter
  • Measures
    • Ventilation system performance
    • 230 m³/h
    • Width
    • 325 mm
    • Height
    • 505 mm
    • Depth
    • 345 mm
  • Interfaces
    • Connection
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)