Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER ZS20T :: Zero Smog 20 T Extraction unit


WELLER ZS20T

  • Product Description
  • Technical information
  • General
    • Type
    • Solder vapour extraction unit
    • Model
    • Zero Smog 20T
    • Noise
    • 51 dB
  • Electrical values
    • Performance
    • 620 W
    • Approval
    • Lötrauch Filter
  • Measures
    • Ventilation system performance
    • 100 m³/h
    • Width
    • 450 mm
    • Height
    • 695 mm
    • Depth
    • 450 mm
  • Interfaces
    • Connection
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Up to 6 WellerFT (Fume Extraction) soldering irons can be connected directly to the fume extraction unit ZS 20T. Using the Pipe System 50 (available as accessory) up to 20 FE soldering irons can be supported by the unit.
The powerful maintenance-free turbine generates a vacuum of 10.000 Pa and is electronically controlled. Operating hours and filter contamination level are also recorded electronically.
The filter system achieves a filtration rate of 99,95 % as per EN 1822 with a particle size of 0,16 µm.

Up to 20 FE soldering irons can be connected Electric driven, maintenance free turbine produces the required vacuum
Mobile unit for central and stand alone applications
Central installation for 50 mm pipe systems up to 200 m (656 ft.) lenght possible.



Manufacturer : WELLER
Factory number : T0053670699
RoHS : conform
Technical information
  • General
    • Type
    • Solder vapour extraction unit
    • Model
    • Zero Smog 20T
    • Noise
    • 51 dB
  • Electrical values
    • Performance
    • 620 W
    • Approval
    • Lötrauch Filter
  • Measures
    • Ventilation system performance
    • 100 m³/h
    • Width
    • 450 mm
    • Height
    • 695 mm
    • Depth
    • 450 mm
  • Interfaces
    • Connection
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
Datasheet/manual