0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


WELLER ZS EL :: Weller Filtration Zero Smog EL


Abzugseinheit Weller Zero Smog EL, Kit 1

  • Product Description
  • Technical information
  • General
    • Type
    • Solder vapour filter system
    • Model
    • Zero Smog EL
    • Noise
    • 55 dB
  • Electrical values
    • Performance
    • 120 W
    • Approval
    • Soldering fumes filter
  • Measures
    • Ventilation system performance
    • 150 m³/h
    • Width
    • 330 mm
    • Height
    • 445 mm
    • Depth
    • 335 mm
  • Interfaces
    • Connection
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF — French + protective contact CEE 7/X
    • Power supply, on device
    • C14 - cold device socket (m)
the cost effective solution for fume extraction directly on the workbench

  • The new Weller Zero Smog EL is the perfect cost efficient fume extraction solution for small soldering applications.
  • With a high quality, long life brushless turbine the Zero Smog EL is capable of producing a suction volume of 150 m3/h and a high level of extraction power of 2500 Pa. With the combination of an energy saving on/off switch and and an electronic filter monitor with alarm the Zero Smog EL is able to optimize operating conditions at up to 2 work places ensuring maximum health protection for the user. Flexible and adjustable Easy-Click 60 arms allow easy adjustment at the workbench.
  • With easy installation the Zero Smog EL can be ready for use in less than 4 minutes.


Fume extraction unit for up to 2 workplaces.
Large EPA H13 filter surface of 2.4 m2 for longer filter lifetime.
Separate changeable medium fine dust pre-filter M5.
Active carbon foam for effective gas cleaning.
4 speed adjustments for power regulation.
Portable fume extraction unit, for placement under or next to the bench-top.
Quick and simple installation with Easy-Click System.
Additional health protection via filter monitoring and filter alarm.
Easy filter change.
Long life maintenance free brushless EC turbine.

Technical Data
Max. capacity up to 2 work places
Max. turbine extraction rate 150 m3/h
Max. turbine vacuum 2.500 Pa
Voltage 230 V, 50 Hz (120 V, 60 Hz)
Electrical power 120 W
Noise level 55 db (A) at 1 m distance
Dimensions (L x W x H) 335 x 330 x 445 mm
Weight 8,6 kg



Manufacturer : WELLER
Factory number : FT91012699
Package weight : 12.5 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder vapour filter system
    • Model
    • Zero Smog EL
    • Noise
    • 55 dB
  • Electrical values
    • Performance
    • 120 W
    • Approval
    • Soldering fumes filter
  • Measures
    • Ventilation system performance
    • 150 m³/h
    • Width
    • 330 mm
    • Height
    • 445 mm
    • Depth
    • 335 mm
  • Interfaces
    • Connection
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF — French + protective contact CEE 7/X
    • Power supply, on device
    • C14 - cold device socket (m)