Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HV-2 FES PRE FIL :: Pre-filter for solder fume extractor HV-2, 3 pcs.


HV-2 FES PRE FIL

  • Product Description
  • Technical information
  • General
    • Type
    • Spare pre-filter
    • Design
    • For solder vapour filter system HV-2 FES
    • Model
    • HV-2 FES PRE
  • Measures
    • Width
    • 300 mm
    • Height
    • 300 mm
    • Depth
    • 70 mm
  • Packaging
    • Packaging
    • Pack of 3

Replacement pre-filter economy 3-piece set for the solder fume extraction system HV-2

• Replacement is recommended every 3 - 4 weeks.



Manufacturer : XYTRONIC
Factory number : 76A30003
Package weight : 0.092 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare pre-filter
    • Design
    • For solder vapour filter system HV-2 FES
    • Model
    • HV-2 FES PRE
  • Measures
    • Width
    • 300 mm
    • Height
    • 300 mm
    • Depth
    • 70 mm
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual