0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FXF 11 :: Solder vapour filter system


FXF 11

  • Product Description
  • Technical information
  • General
    • Type
    • Solder vapour filter system
    • Model
    • FXF 11
    • Noise
    • < 45 dB
  • Electrical values
    • Performance
    • 3.6 W
    • Approval
    • Soldering fumes filter
  • Measures
    • Ventilation system performance
    • 35.4 m³/h
    • Width
    • 139 mm
    • Height
    • 228 mm
  • Interfaces
    • Connection
    • 12 V DC
  • Power supply
    • Low-voltage input
    • 12 V DC
Solder vapour filter system for connection to 12 VDC

• Antistatic
• Compact , highly efficient two-stage filter
• Powerful, very low noise motor
• Tilt angle: 280°
• Coloured LEDs indicate the flow direction of air movement (front - green, back - yellow)
• Easy and quick change of filter
• Polarity: centre +, outside -

Supplied without power supply and solder.



Manufacturer : EDSYN
Factory number : FXF11-1
Package weight : 0.664 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder vapour filter system
    • Model
    • FXF 11
    • Noise
    • < 45 dB
  • Electrical values
    • Performance
    • 3.6 W
    • Approval
    • Soldering fumes filter
  • Measures
    • Ventilation system performance
    • 35.4 m³/h
    • Width
    • 139 mm
    • Height
    • 228 mm
  • Interfaces
    • Connection
    • 12 V DC
  • Power supply
    • Low-voltage input
    • 12 V DC
Datasheet/manual