Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FILTER 426-DLX :: Solder vapour extractor


FILTER 426-DLX

  • Product Description
  • Technical information
  • General
    • Type
    • Solder vapour filter system
    • Model
    • 426 DLX
    • Material
    • Activated carbon
    • Assembly
    • Filter size of 130 mm
    • Temperatur max.
    • 0 ... 40
  • Electrical values
    • Performance
    • 20 W
    • Approval
    • Lötrauch Filter
  • Measures
    • Ventilation system performance
    • 120 m³/h
    • Width
    • 162 mm
    • Height
    • 200 mm
    • Depth
    • 120 mm
  • Interfaces
    • Connection
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)

The solder vapour extractor described here is used to suction off solder vapours to prevent people from breathing in the harmful solder vapours, by filtering the solder vapours out of the air. An easily replaceable carbon filter is used for filtering.

Soldering produces solder vapours which are classified as harmful to health. Since the introduction of lead-free solders with the associated higher soldering temperatures, the fluxing agents that cause these harmful and irritating vapours are particularly aggressive. Solder vapour extractors are strongly recommended by the trade associations as well as by the Institute for Occupational Safety of the BfA.

Incl. 3-piece carbon filter set



Manufacturer : XYTRONIC
Factory number : 426DLX
Package weight : 2.201 kg
RoHS : conform
Technical information
  • General
    • Type
    • Solder vapour filter system
    • Model
    • 426 DLX
    • Material
    • Activated carbon
    • Assembly
    • Filter size of 130 mm
    • Temperatur max.
    • 0 ... 40
  • Electrical values
    • Performance
    • 20 W
    • Approval
    • Lötrauch Filter
  • Measures
    • Ventilation system performance
    • 120 m³/h
    • Width
    • 162 mm
    • Height
    • 200 mm
    • Depth
    • 120 mm
  • Interfaces
    • Connection
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)