Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FILTER 426-3 :: 3-piece carbon filter set for FILTER 426 DLX


FILTER 426-3

  • Product Description
  • Technical information
  • General
    • Type
    • Spare set of filters
    • Design
    • For solder vapour filter system FILTER 426-DLX
    • Model
    • 426-3
    • Material
    • Activated carbon
  • Measures
    • Width
    • 130 mm
    • Height
    • 10 mm
    • Depth
    • 130 mm
  • Packaging
    • Packaging
    • Pack of 3

Replaceable active carbon filter for "FILTER 426 DLX" solder vapour extractor.

Soldering produces solder vapours which are classified as harmful to health. Since the introduction of lead-free solders with the associated higher soldering temperatures, the fluxing agents that cause these harmful and irritating vapours are particularly aggressive. Solder vapour extractors are strongly recommended by the trade associations as well as by the Institute for Occupational Safety of the BfA.



Manufacturer : XYTRONIC
Factory number : 76-3313010
Package weight : 0.053 kg
RoHS : conform
Technical information
  • General
    • Type
    • Spare set of filters
    • Design
    • For solder vapour filter system FILTER 426-DLX
    • Model
    • 426-3
    • Material
    • Activated carbon
  • Measures
    • Width
    • 130 mm
    • Height
    • 10 mm
    • Depth
    • 130 mm
  • Packaging
    • Packaging
    • Pack of 3
Datasheet/manual