Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SL 713 :: VISATON full-range speaker, oval


VIS SL 713

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • SL 713
    • Noise
    • 90 dB
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 100 - 20000 Hz
    • Resonance frequency
    • 180 Hz
  • Measures
    • Installation dimension
    • 118 x 66 mm
    • Length
    • 130 mm
    • Width
    • 75 mm
  • Weights
    • Weight
    • 0.28 kg

Visaton

Oval full-range speaker with level of high efficiency and high-range increase for improved voice comprehension. Suitable for use in narrow speaker lines, for PA systems and ELA systems in 100-V technology.

Applications:
- ELA lines
- Ceiling-mounted speaker in rail vehicles and buses

Characteristics:
- Moisture-repellent membrane
- Metal version



Manufacturer : VISATON
Factory number : 2050
Package weight : 0.25 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • SL 713
    • Noise
    • 90 dB
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 100 - 20000 Hz
    • Resonance frequency
    • 180 Hz
  • Measures
    • Installation dimension
    • 118 x 66 mm
    • Length
    • 130 mm
    • Width
    • 75 mm
  • Weights
    • Weight
    • 0.28 kg
Datasheet/manual