Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS SC 4.7ND-8 :: VISATON full-range speaker, oval, 8 ohm


VIS SC 4.7ND-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • SC 4.7ND
    • Noise
    • 81 dB
  • Electrical values
    • Performance
    • 2 W
    • Music power rating
    • 4 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 220 - 20000 Hz
    • Resonance frequency
    • 420 Hz
  • Measures
    • Installation dimension
    • 71 x 41 mm
    • Length
    • 71 mm
    • Width
    • 41 mm
  • Weights
    • Weight
    • 0.052 kg

Magnetically shielded oval full-range speaker with good level of efficiency and balanced frequency response with clear high range reproduction. Minimal installation dimensions due to use of neodymium magnet system. Applications include compact built-in solutions in TVs as well as in PCs.

Applications:
• Video monitors
• TV devices
• Control speaker for electronic devices

Properties:
• Moisturised cone
• Metal version
• Magnetic shielding



Manufacturer : VISATON
Factory number : 8048
Package weight : 0.06 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • SC 4.7ND
    • Noise
    • 81 dB
  • Electrical values
    • Performance
    • 2 W
    • Music power rating
    • 4 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 220 - 20000 Hz
    • Resonance frequency
    • 420 Hz
  • Measures
    • Installation dimension
    • 71 x 41 mm
    • Length
    • 71 mm
    • Width
    • 41 mm
  • Weights
    • Weight
    • 0.052 kg
Datasheet/manual