Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FRWS 5R-8 :: VISATON full-range speaker, 5 cm, 8 ohm


VIS FRWS 5R-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FRWS 5R
    • Noise
    • 84 dB
    • Colour
    • Black
  • Electrical values
    • Performance
    • 4 W
    • Music power rating
    • 10 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 150 - 20000 Hz
    • Resonance frequency
    • 250 Hz
  • Measures
    • Ø
    • 50 mm

5-cm (2") full-range speaker with round basket, soft surround and light special membrane. Balanced frequency response above 250 Hz and crisp high range playback with good omnidirectional response. Suitable as a mid-range driver in speaker lines for HiFi and public address systems as well as for ELA systems in the 100-V technology. Owing to the small size, the speaker is also very suited to modelling and for use as a control speaker in electronic equipment.



Manufacturer : VISATON
Factory number : 2212
Package weight : 0.103 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FRWS 5R
    • Noise
    • 84 dB
    • Colour
    • Black
  • Electrical values
    • Performance
    • 4 W
    • Music power rating
    • 10 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 150 - 20000 Hz
    • Resonance frequency
    • 250 Hz
  • Measures
    • Ø
    • 50 mm
Datasheet/manual