Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FRWS 5-4 :: VISATON full-range speaker, 5 cm, 4 ohm


VIS FRWS 5-4

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FRWS 5
    • Noise
    • 84 dB
  • Electrical values
    • Performance
    • 4 W
    • Music power rating
    • 10 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 150 - 20000 Hz
    • Resonance frequency
    • 320 Hz
  • Measures
    • Installation dimension
    • 44.5 mm
    • Length
    • 50 mm
    • Width
    • 50 mm
  • Weights
    • Weight
    • 0.087 kg

5-cm (2") full-range speaker with square basket, soft surround and light special membrane. Balanced frequency response above 250 Hz and crisp high range playback with good omnidirectional response. Suitable as a mid-range driver in speaker lines for HiFi and public address systems as well as for ELA systems in the 100-V technology. Owing to the small size, the speaker is also very suited to modelling and for use as a control speaker in electronic equipment.

Applications:
- Very narrow ELA lines
- Control speaker for electronic equipment
- Modelling



Manufacturer : VISATON
Factory number : 2209
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FRWS 5
    • Noise
    • 84 dB
  • Electrical values
    • Performance
    • 4 W
    • Music power rating
    • 10 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 150 - 20000 Hz
    • Resonance frequency
    • 320 Hz
  • Measures
    • Installation dimension
    • 44.5 mm
    • Length
    • 50 mm
    • Width
    • 50 mm
  • Weights
    • Weight
    • 0.087 kg
Datasheet/manual