Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FRS 8-8 :: VISATON HiFi full-range speaker, 8 cm


VIS FRS 8-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FRS 8
    • Noise
    • 82 dB
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 100 - 20000 Hz
    • Resonance frequency
    • 115 Hz
  • Measures
    • Installation dimension
    • 72 mm
    • Length
    • 78.5 mm
    • Width
    • 78.5 mm
  • Weights
    • Weight
    • 0.28 kg

8-cm (3.3") HiFi full-range speaker with a linear frequency response of 200 to 20,000 Hz. Suitable for surround-effect speakers, mini-sub-sat systems. Owing to the small size, the speaker is also very suited to modelling and for use as a control speaker for electronic equipment.

Applications
• Control speaker for electronic devices
• Ceiling-mounted speaker in rail vehicles and buses
• Mini HiFi speakers
• Modelling

Features
• Moisturised cone
• Metal version



Manufacturer : VISATON
Factory number : 2004
Package weight : 0.292 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FRS 8
    • Noise
    • 82 dB
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 100 - 20000 Hz
    • Resonance frequency
    • 115 Hz
  • Measures
    • Installation dimension
    • 72 mm
    • Length
    • 78.5 mm
    • Width
    • 78.5 mm
  • Weights
    • Weight
    • 0.28 kg
Datasheet/manual