Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FRS 10WP-8SW :: VISATON full-range speaker, 10cm

Item-No.: VIS FRS 10WP-8SW
Colour:

€33,75




Visaton FRS 10 WP - 8 Ohm (schwarz)

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FRS 10WP
    • Noise
    • 90 dB
    • Design
    • Seawater-resistant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 25 W
    • Music power rating
    • 50 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 90 - 19000 Hz
    • Resonance frequency
    • 190 Hz
  • Measures
    • Installation dimension
    • 90 mm
    • Depth
    • 45 mm
    • Length
    • 115 mm
    • Width
    • 115 mm
  • Weights
    • Weight
    • 0.36 kg
  • Specials
    • Specification
    • Incl. protective grille

Saltwater-resistant 10-cm (4") full-range speaker with fibreglass membrane, plastic basket and plastic grille. Balanced frequency response, high level of efficiency and good mid-range to high-range playback. Particularly suited for outdoor sound systems, swimming pools, saunas and as a built-in speaker for boats, ships and open vehicles. Also as built-in speaker for model ship and boats. Temperature resistant to 120°C.

Applications:
• Outdoor sound systems
• Speakers for saunas
• Weatherproof ELA lines
• Boats, ships and open vehicles

Properties:
• Suitable for outdoor applications, saltwater-proof
• Functional at low temperatures in accordance with EN 60068-2-1 (-40°C; 96 h)
• Meets the requirements of Germanischer Lloyd (requirements for electrical equipment/cold)
• Plastic: PC (UL 94: V-0)
• Impact-resistant

Technical data:
• Rated power: 25 W
• Music power 50 W
• Nominal impedance Z 8 ohm
• Frequency range (-10 dB) 90 - 19000 Hz



Manufacturer : VISATON
Factory number : 2101
Package weight : 0.442 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FRS 10WP
    • Noise
    • 90 dB
    • Design
    • Seawater-resistant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 25 W
    • Music power rating
    • 50 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 90 - 19000 Hz
    • Resonance frequency
    • 190 Hz
  • Measures
    • Installation dimension
    • 90 mm
    • Depth
    • 45 mm
    • Length
    • 115 mm
    • Width
    • 115 mm
  • Weights
    • Weight
    • 0.36 kg
  • Specials
    • Specification
    • Incl. protective grille
Datasheet/manual