Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FR 8JS-8 :: VISATON full-range speaker, 8 cm, 8 ohm


VIS FR 8JS-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FR 8JS
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 80 - 20000 Hz
    • Resonance frequency
    • 130 Hz
  • Measures
    • Ø
    • 80 mm

8-cm (3.3") full-range speaker with waterproof polypropylene diaphragm, good woofer properties and balanced frequency response. Especially suitable as a built-in speaker for music playback, as well as for configuring ELA lines.

Applications
• Narrow ELA lines
• Control speaker
• Ceiling-mounted speaker in rail vehicles and buses
• Electronic musical instruments

Features
• Polypropylene membrane
• Metal version

Technical data
• Rated power: 10 W
• Music power 15 W
• Nominal impedance Z 8 ohm
• Frequency range (-10 dB) 80 - 20000 Hz



Manufacturer : VISATON
Factory number : 2000
Package weight : 0.245 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FR 8JS
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 80 - 20000 Hz
    • Resonance frequency
    • 130 Hz
  • Measures
    • Ø
    • 80 mm
Datasheet/manual