Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FR 13WP-4SW :: VISATON full-range speaker, 13cm, IP65, black

Item-No.: VIS FR 13WP-4SW
Colour:

€14,25




Visaton FR 13 WP - 4 Ohm (schwarz)

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FR 13WP
    • Noise
    • 85 dB
    • Design
    • Seawater-resistant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 70 - 16000 Hz
    • Resonance frequency
    • 100 Hz
  • Measures
    • Ø
    • 150 mm
    • Installation dimension
    • 112 mm
  • Implementation
    • Protection class
    • IP 65
  • Specials
    • Specification
    • Incl. protective grille

VISATON 13-cm (5'') saltwater-proof full-range speaker, 4 ohm, black

With moulded plastic cone, plastic basket and grille. Fully corrosion-proof and water resistant due to magnetic enclosure and silicone sheathing on supply line.

* Suitable for damp rooms
* Suitable for outdoor applications
* Saltwater-proof
* Functional at low temperatures in accordance with EN 60068-2-1 (-40°C; 96 h)
* Meets the requirements of Germanischer Lloyd (requirements for electrical equipment/cold)
* Plastic: ASA (UL 94:HB; UV-resistant and weatherproof)
* Impact-resistant

- Music power: 60 W
- Rated power: 40 W
- Impedance: 4 Ohm
- Transmission range: 70 - 16,000 Hz
- Mean sound pressure: 85 dB
- Resonance frequency: 100 Hz
- Installation diameter: 112 mm
- Basket diameter: 150 mm
- Protection class: IP 65
- Colour: black



Manufacturer : VISATON
Factory number : 2133
Package weight : 0.362 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FR 13WP
    • Noise
    • 85 dB
    • Design
    • Seawater-resistant
    • Colour
    • Black
  • Electrical values
    • Performance
    • 40 W
    • Music power rating
    • 60 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 70 - 16000 Hz
    • Resonance frequency
    • 100 Hz
  • Measures
    • Ø
    • 150 mm
    • Installation dimension
    • 112 mm
  • Implementation
    • Protection class
    • IP 65
  • Specials
    • Specification
    • Incl. protective grille