Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FR 12-4 :: VISATON full-range speaker, 13cm


VIS FR 12-4

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FR 12
    • Noise
    • 85 dB
  • Electrical values
    • Performance
    • 15 W
    • Music power rating
    • 40 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 70 - 18000 Hz
    • Resonance frequency
    • 110 Hz
  • Measures
    • Ø
    • 130 mm
    • Installation dimension
    • 114 mm

13-cm (5") full-range speaker with inverted surround. Particularly flat design, which means it can be used anywhere little space is available.

Applications:
• Built-in speaker in vehicles, buses or rail vehicles
• Electronic musical instruments
• Control speaker in electronic equipment

- Music power: 40 W
- Rated power: 15 W
- Impedance: 4 Ohm
- Transmission range: 70 - 18,000 Hz
- Mean sound pressure level: 85 dB
- Resonance frequency: 110 Hz
- Installation diameter: 114 mm
- Basket diameter: 130 mm



Manufacturer : VISATON
Factory number : 2060
Package weight : 0.305 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FR 12
    • Noise
    • 85 dB
  • Electrical values
    • Performance
    • 15 W
    • Music power rating
    • 40 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 70 - 18000 Hz
    • Resonance frequency
    • 110 Hz
  • Measures
    • Ø
    • 130 mm
    • Installation dimension
    • 114 mm
Datasheet/manual