Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS FR 10HM-4 :: VISATON full-range speaker, 10cm

Item-No.: VIS FR 10HM-4
€5,80
€5,60




VIS FR 10HM-4

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FR 10HM
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 95 - 22000 Hz
    • Resonance frequency
    • 120 Hz
  • Measures
    • Ø
    • 100 mm
    • Installation dimension
    • 94 mm
  • Weights
    • Weight
    • 0.34 kg

VISATON 10-cm (4") full-range speaker, 4 ohm

With high-range cone and Euro standard basket. Simple to install in vehicles with cut-outs for 10-cm speakers.

- Music power: 30 W
- Rated power: 20 W
- Impedance: 4 Ohm
- Transmission range: 95 - 22,000 Hz
- Mean sound pressure level: 86 dB
- Resonance frequency: 120 Hz
- Installation diameter: 94 mm
- Installation depth: 46 mm
- Basket diameter: 100 mm



Manufacturer : VISATON
Factory number : 4898
Package weight : 0.329 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FR 10HM
    • Noise
    • 86 dB
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 4 Ohm
    • Frequency range
    • 95 - 22000 Hz
    • Resonance frequency
    • 120 Hz
  • Measures
    • Ø
    • 100 mm
    • Installation dimension
    • 94 mm
  • Weights
    • Weight
    • 0.34 kg
Datasheet/manual