Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS F 8SC-8 :: VISATON full-range speaker, 8 cm


VIS F 8SC-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • F 8SC
    • Noise
    • 82 dB
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 80 - 15000 Hz
    • Resonance frequency
    • 103 Hz
  • Measures
    • Installation dimension
    • 78 mm
    • Length
    • 78.5 mm
    • Width
    • 76 mm
  • Weights
    • Weight
    • 0.25 kg

Magnetically shielded 8-cm (3.3") full-range speaker with balanced frequency response. Ideal for small multimedia speakers. Excellent price/performance ratio.

Applications
• Multimedia speakers
• Video monitors
• TV devices
• Computer terminals

Features
• Moisture-repellent membrane
• Metal version
• Magnetic shielding

• Rated power: 20 W
• Music power 30 W
• Nominal impedance Z 8 ohm
• Frequency range (-10 dB) 80 - 15000 Hz
• Mean sound pressure level 82 dB (1 W/1 m)
• Beam angle (-6 dB) 180°/4000 Hz
• Resonant frequency fs 125 Hz
• Magnetic induction 0.8 T
• Magnetic flux 150 µWb
• Upper pole plate height 3 mm
• Voice coil diameter 20 mm
• Winding height 4.5 mm
• Baffle opening 76 mm
• Net weight 0.25 kg
• DC resistance Rdc 7.9 ohm
• Mechanical Q factor Qms 2.94
• Electrical Q factor Qes 1.29
• Total Q factor Qts 0.9
• Equivalent volume of compliance Vas 1.0 l
• Effective diaphragm area Sd 30 cm²
• Dynamic moving mass Mms 2 g
• Drive factor Bxl 2.2 Tm
• Voice coil inductivity L 0.3 mH
• Temperature range -25 - 70°C



Manufacturer : VISATON
Factory number : 8028
Package weight : 0.283 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • F 8SC
    • Noise
    • 82 dB
  • Electrical values
    • Performance
    • 20 W
    • Music power rating
    • 30 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 80 - 15000 Hz
    • Resonance frequency
    • 103 Hz
  • Measures
    • Installation dimension
    • 78 mm
    • Length
    • 78.5 mm
    • Width
    • 76 mm
  • Weights
    • Weight
    • 0.25 kg
Datasheet/manual