Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS B80-8 :: VISATON full-range speaker, 8 cm, 8 ohm


VIS B80-8

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • B 80
    • Noise
    • 85 dB
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 80 - 20000 Hz
    • Resonance frequency
    • 110 Hz
  • Measures
    • Ø
    • 104.4 mm
    • Installation dimension
    • 87 mm
    • Depth
    • 46 mm

8-cm (3.3") high-end full-range speaker with excellently balanced transmission response.
An extremely balanced frequency response with very low distortion and mechanical losses can be produced on account of the way in which the coated paper membrane, the ventilated spider, the phase plug and extremely powerful, yet lightweight, neodymium drive interact.
The B 80 is ideal for small high-end shelf-mounted speakers or as a mid-range tweeter in high-quality multi-way combinations.

• Rated power/music power: 30 W/50 W
• Impedance: 8 Ohm
• Transmission range (-10 dB): 80 - 20,000 Hz
• Mean sound pressure level: 85 dB (1 W/1 m)
• Resonance frequency: 110 Hz
• Voice coil diameter: 25 mm
• Winding height: 7.5 mm
• Baffle opening: 89 mm
• Net weight: 0.456 kg



Manufacturer : VISATON
Factory number : 1261
Package weight : 0.376 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • B 80
    • Noise
    • 85 dB
  • Electrical values
    • Performance
    • 30 W
    • Music power rating
    • 50 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 80 - 20000 Hz
    • Resonance frequency
    • 110 Hz
  • Measures
    • Ø
    • 104.4 mm
    • Installation dimension
    • 87 mm
    • Depth
    • 46 mm
Datasheet/manual