Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 2207 :: 8 ohm full-range speaker


FRWS 4 ND - 8 Ohm

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FRWS 4ND
    • Noise
    • 78 dB
  • Electrical values
    • Performance
    • 2 W
    • Music power rating
    • 3 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 150 - 20000 Hz
  • Measures
    • Ø
    • 39 mm
    • Installation dimension
    • 36 mm
    • Depth
    • 21 mm
  • Implementation
    • Protection class
    • IP 65

4 cm (1.6") full-range speaker with coated paper membrane and black metal basket. Compact design thanks to neodymium. The interaction between the individual components ensures a very homogeneous sound reproduction quality, so that the loudspeaker can also be used in miniature HiFi speakers.

Technical data
Rated power 2 W
Music power 3 W
Rated impedance Z 8 ohm
Transmission range (-10 dB) 150 - 20,000 Hz
Mean sound pressure level 78 dB (1 W/1 m)
Net weight 0.028 kg



Manufacturer : VISATON
Factory number : 2207
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • FRWS 4ND
    • Noise
    • 78 dB
  • Electrical values
    • Performance
    • 2 W
    • Music power rating
    • 3 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 150 - 20000 Hz
  • Measures
    • Ø
    • 39 mm
    • Installation dimension
    • 36 mm
    • Depth
    • 21 mm
  • Implementation
    • Protection class
    • IP 65
Datasheet/manual