Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


VIS 2086 :: 8 ohm full-range speaker


SL 87 ND - 8 Ohm

  • Product Description
  • Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • SL 87ND
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 88 - 20000 Hz
    • Resonance frequency
    • 120 Hz
  • Measures
    • Ø
    • 87 mm
    • Installation dimension
    • 84 mm
    • Depth
    • 32 mm
  • Implementation
    • Protection class
    • IP 64

8.5 cm (3.4") full-range speaker with plastic cone and rubber surround. Low weight due to the neodymium magnet. Very high efficiency and well-balanced frequency response.

Applications
• Sound lines
• Small HiFi speakers

Technical data:
Rated power 10 W
Music power 15 W
Rated impedance Z 8 ohm
Transmission range (-10 dB) 88 - 20,000 Hz
Mean sound pressure level 88 dB (1 W/1 m)
Beam angle (-6 dB) 132°/4000 Hz
Excursion limit +/-4.3 mm
Resonant frequency fs 120 Hz
Upper pole plate height 3 mm
Voice coil diameter 20 mm
Winding height 5.8 mm
Baffle opening 80 mm



Manufacturer : VISATON
Factory number : 2086
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Broadband speaker
    • Model
    • SL 87ND
    • Noise
    • 88 dB
  • Electrical values
    • Performance
    • 10 W
    • Music power rating
    • 15 W
    • Impedance
    • 8 Ohm
    • Frequency range
    • 88 - 20000 Hz
    • Resonance frequency
    • 120 Hz
  • Measures
    • Ø
    • 87 mm
    • Installation dimension
    • 84 mm
    • Depth
    • 32 mm
  • Implementation
    • Protection class
    • IP 64
Datasheet/manual