Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C ZS-AW :: Wireless timer AP (+batt)


FREE-C ZS-AW

  • Product Description
  • Technical information
  • General
    • Type
    • Radio timer
    • Technology
    • Free Control
    • Design
    • Holiday/presence simulation
    • Assembly
    • Daily/weekly program
    • Colour
    • Arctic white
  • Specials
    • Specification
    • Up to 14 programs per week

Free control wireless timer

- Holiday/attendance simulation
- Daily/Weekly schedule
- Up to 14 programs per week
- Colour: arctic white

Timing of free-control receivers, holiday/attendance simulation/ daily/weekly schedule, up to 14 programs per week (incl. batteries), four different groups can be adjusted separately (4 channels, 16 programs per channel) incl. batteries 3 x 1.5 VDC (Type AAA)
Supplied with battery



Manufacturer : FREE CONTROL
Factory number : 823101029
Package weight : 0.224 kg
RoHS : conform
Technical information
  • General
    • Type
    • Radio timer
    • Technology
    • Free Control
    • Design
    • Holiday/presence simulation
    • Assembly
    • Daily/weekly program
    • Colour
    • Arctic white
  • Specials
    • Specification
    • Up to 14 programs per week