Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C WSMODUL :: Wireless wall switch electronics module


FREE-C WSMODUL

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • Free Control
    • Assembly
    • Wall switch — electronic module

FreeControl radio wall switch electronics module incl. mounting frame.
Suitable for FreeControl radio rocker switches HK05, HK07 and Paris.
Battery powered with a 3V lithium battery, type CR2032. Battery incl.
Individual control of up to 4 receiver/groups, depending on the
radio rocker switch. (Please order radio rocker switches separately)
Technical data:
Transmission frequency: 868.3 MHz
Transmission output: <10mW
Range: 150 m free field
Number of channels: 4
Operating temperature: -5 to +55°C



Manufacturer : FREE CONTROL
Factory number : 825602027
Package weight : 0.151 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • Free Control
    • Assembly
    • Wall switch — electronic module
Datasheet/manual