Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C UNI SEND :: Wireless universal transmitter


FREE-C UNI SEND

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless transmitter
    • Technology
    • Free Control
    • Design
    • Flush mounting
Wireless universal transmitter for installation on conventional switches

Two-channel, battery-powered, wireless universal transmitter
For installation behind standard buttons, switches or detectors with potential-free output
Includes 3 V Li battery (CR2032)
Expands existing installation with free control



Manufacturer : FREE CONTROL
Factory number : 826100021
Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless transmitter
    • Technology
    • Free Control
    • Design
    • Flush mounting
Datasheet/manual