Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C SET2 2005 :: Radio kit for series connection, object 2005, white


FREE-C SET2 2005

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless set
    • Technology
    • Free Control
    • Design
    • For series connection
    • Assembly
    • 1x 2-channel receiver and 1x 2/4 wall switch
    • Colour
    • White
  • Specials
    • Specification
    • Suitable for item 2005

Free control radio kit

For roller shutters and series switches, consisting of:
1 X receiver 2-channel and 1 x wall switch 2/4 features 230V / 16A 3600W (ohmic load)


Program: object 2005
Colour: white



Manufacturer : FREE CONTROL
Factory number : 822412025
Package weight : 0.155 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless set
    • Technology
    • Free Control
    • Design
    • For series connection
    • Assembly
    • 1x 2-channel receiver and 1x 2/4 wall switch
    • Colour
    • White
  • Specials
    • Specification
    • Suitable for item 2005