Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C 822802123 :: RF wall switch STANDARD, 2/4 functions

Item-No.: FREE-C 822802123
Colour:

€35,20




FREE-C 822802123

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • Free Control
    • Assembly
    • 2 - 4 receiver groups
    • Colour
    • Alpine white
  • Specials
    • Specification
    • Standard
Up to 4 receiver groups controlable. Incl. 1-fold cover frame, alpin-white


Manufacturer : FREE CONTROL
Factory number : 822802123
Package weight : 0.108 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • Free Control
    • Assembly
    • 2 - 4 receiver groups
    • Colour
    • Alpine white
  • Specials
    • Specification
    • Standard
Datasheet/manual