Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C 822410023 :: RF Set Stair case


FREE-C 822410023

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless set
    • Technology
    • Free Control
    • Design
    • For stairwell circuit
    • Assembly
    • 1x receiver and 1x wall switch
    • Colour
    • White
  • Specials
    • Specification
    • Suitable for Paris
consisting of: 1x push-button receiver, 1x RF wall transmitter PARIS and mounting clip for DIN rail


Manufacturer : FREE CONTROL
Factory number : 822410023
Package weight : 0.179 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless set
    • Technology
    • Free Control
    • Design
    • For stairwell circuit
    • Assembly
    • 1x receiver and 1x wall switch
    • Colour
    • White
  • Specials
    • Specification
    • Suitable for Paris
Datasheet/manual