Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C 822408024 :: RF Set two-way-switch


FREE-C 822408024

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless set
    • Technology
    • Free Control
    • Design
    • For two-way circuit
    • Assembly
    • 1x receiver and 2x wall switches
    • Colour
    • White
  • Specials
    • Specification
    • Suitable for Paris
consisting of: 1x receiver 2-wire (230 VAC, 50 Hz, 40–300 W (ohmic load), 40-300 W bulb, LV-halogenlamp with conventional tranformers, not for fluorescent, LED or energy saving lamps and 2x RF wall transmitter PARIS arctic-white


Manufacturer : FREE CONTROL
Factory number : 822408024
Package weight : 0.219 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless set
    • Technology
    • Free Control
    • Design
    • For two-way circuit
    • Assembly
    • 1x receiver and 2x wall switches
    • Colour
    • White
  • Specials
    • Specification
    • Suitable for Paris
Datasheet/manual