Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C 822202125 :: Free Control wireless wall switch, PARIS, 1/2


FREE-C 822202125

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • Free Control
    • Assembly
    • 1-2 controllable receiver groups
    • Colour
    • Arctic white
  • Specials
    • Specification
    • Suitable for Paris

Wireless wall switch, PARIS, arctic white, 1/2 features
  • Controls up to two receiver groups

  • 1x wireless electronics module

  • 1x wireless rocker switch, PARIS; 1x with protective film

  • 1x mounting plate

  • 1x cover frame, PARIS

  • 1x instruction manual




Manufacturer : FREE CONTROL
Factory number : 822202125
Package weight : 0.11 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless switch
    • Technology
    • Free Control
    • Assembly
    • 1-2 controllable receiver groups
    • Colour
    • Arctic white
  • Specials
    • Specification
    • Suitable for Paris
Datasheet/manual