Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C 808004123 :: RF receiver flush-mounted push button/timerfunc tion


FREE-C 808004123

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • Push-button, one-channel, three-wire
    • Assembly
    • Receiver
    • Colour
    • Green
Push button or timer function option, flush-mounted, 1 switch contact/1 channel/5-wire, 1 potential-free contact 230 VAC, 50 Hz. 3.600 W (ohmic load), 3.600 W bulb, 1.000 W LV-halogenlamps, 100 W energy saving lamps, 150 W LED)


Manufacturer : FREE CONTROL
Factory number : 808004123
Package weight : 0.118 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • Push-button, one-channel, three-wire
    • Assembly
    • Receiver
    • Colour
    • Green
Datasheet/manual