Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C 808003328 :: RF receiver flush-mounted 1 channel - Triac


FREE-C 808003328

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • Switch, one-channel, two-wire
    • Assembly
    • Receiver
    • Colour
    • Green
2-wire 230 VAC, 50 Hz, Fuse 1,25 T, 40–300 W (ohmic load), 40-300 W bulb, LV-halogenlamp with conventional tranformers, not for fluorescent,LED or energy saving lamps


Manufacturer : FREE CONTROL
Factory number : 808003328
Package weight : 0.105 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • Switch, one-channel, two-wire
    • Assembly
    • Receiver
    • Colour
    • Green
Datasheet/manual