Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C 808002224 :: Free-control roller shutter series switch, 2-channel


FREE-C 808002224

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • Switch, two-channel
    • Assembly
    • Receiver
    • Colour
    • Green

Radio receiver

  • 230 V/50 Hz

  • 2 x 1800 W

  • 2 x 8 A




Manufacturer : FREE CONTROL
Factory number : 808002224
Package weight : 0.119 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • Switch, two-channel
    • Assembly
    • Receiver
    • Colour
    • Green
Datasheet/manual