Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


FREE-C 808001223 :: RF receiver flush-mounted 1 channel/3-wire switch


FREE-C 808001223

  • Product Description
  • Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • Switch, one-channel
    • Assembly
    • Receiver
    • Colour
    • Green
1; (relais contact), flush-mounted; 230 VAC; 16A; 50 Hz, 3-wire connection; 3.600 W (ohmic load), 3.600 W bulb, 1.000 W LV-halogenlamp, 1.500 W fluorescent lamps, 100 W energy saving lamps, 150 W LED


Manufacturer : FREE CONTROL
Factory number : 808001223
Package weight : 0.116 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wireless receiver
    • Technology
    • Free Control
    • Design
    • Switch, one-channel
    • Assembly
    • Receiver
    • Colour
    • Green
Datasheet/manual